- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1012268
1012268
Phoenix Contact
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 4 ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.75 mm² - number of positions: 4 - pitch: 2.54 mm - connection method: Crimp connection - color: black
Search Keywords: 1012268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1012268
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
250
$0.4540
500
$0.4333
1,000
$0.4268
2,500
$0.3918
5,000
$0.3813
7,500
$0.3756
10,000
$0.3700
15,000 +
$0.3644
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments