- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1005224
1005224
Phoenix Contact
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounti ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems - CMS-P1-PLOTTER - perforated - mounting type: insert - lettering field size: 40 x 17 mm - Number of individual labels: 10
Search Keywords: 1005224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1005224
-
Alias/AKA:ES/KMK 3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4802582080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insert Strip
-
Color:White
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
20
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$4.444
20
$4.040
50 +
$3.840
Click for Quote
Log in
to unlock special pricing