- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1004366
1004366
Phoenix Contact
Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - contact diameter: 1.6 mm - rolled - Socket - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 1.5 mm² ... 2.5 mm² AWG 16 ... 14
Search Keywords: 1004366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1004366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
6/3/26