- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1004360
1004360
Phoenix Contact
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - contact diameter: 1.6 mm - rolled - Pin - contact material: Cu alloy - nickel-plated - contact surface: silver-plated - connection cross section: 0.34 mm² ... 1 mm² AWG 22 ... 17
Search Keywords: 1004360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1004360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 40
Stock lot only:
4
Minimum Order Quantity:
40
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.616
40
$0.560
100 +
$0.530
Click for Quote
Log in
to unlock special pricing