- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1004241
1004241
Phoenix Contact
Warning label - Plate - orange - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Warning label - Plate - orange - labeled: Lightning flash and warning in English - mounting type: screw - rivet - for terminal block width: 15 mm - diameter: 0 mm
Search Keywords: 1004241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1004241
-
Alias/AKA:WS-4-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Warning Label
-
Color:Yellow
-
Operating Temperature:-15 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments