- Home ›
- All Products›
- 0920342
0920342
Phoenix Contact
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse plug - nominal current: 10 A - length: 45.4 mm - width: 9.9 mm - color: black
Search Keywords: 0920342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0920342
-
Alias/AKA:ST-1-SILA-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$17.43
25
$16.56
50 +
$15.73
Click for Quote
Log in
to unlock special pricing