- Home ›
- All Products›
- 0900207
0900207
Phoenix Contact
Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electronic device circuit breaker - number of positions: 1 - connection method: Screw connection - width: 12.5 mm - fuse type: electronic - fuse type: Automatic device - mounting type: on base element - Color: black
Search Keywords: 0900207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0900207
-
Alias/AKA:ECP-E2-12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$117.51
5
$108.48
10
$99.27
25
$96.52
50
$93.92
100
$92.52
250 +
$91.13
Click for Quote
Log in
to unlock special pricing