- Home ›
- All Products›
- 0899522
0899522
Phoenix Contact
Fixing bracket - For polyester enclosure - length: 50 mm - width: 20 mm - height: 2.5 mm - color: silver
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fixing bracket - For polyester enclosure - length: 50 mm - width: 20 mm - height: 2.5 mm - color: silver
Search Keywords: 0899522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0899522
-
Alias/AKA:AE EMB A -CP 2 SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26