- Home ›
- All Products›
- 0899348
0899348
Phoenix Contact
Junction box - material: Polyester fiberglass reinforced - squirrell grey RAL 7000 - 120 mm x 122 mm x 91 mm - type of locking ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction box - material: Polyester fiberglass reinforced - squirrell grey RAL 7000 - 120 mm x 122 mm x 91 mm - type of locking: Screw-on cover
Search Keywords: 0899348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0899348
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/3/26