- Home ›
- All Products›
- 0899317
0899317
Phoenix Contact
Junction box - material: Glass-fiber-reinforced polyester with added graphite - black - 250 mm x 255 mm x 161 mm - type of loc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Junction box - material: Glass-fiber-reinforced polyester with added graphite - black - 250 mm x 255 mm x 161 mm - type of locking: Screw-on cover
Search Keywords: 0899317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0899317
-
Alias/AKA:E PX A 250X255X161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26