- Home ›
- All Products›
- 0899025
Phoenix Contact
0899025
Junction box - material: Stainless steel - 316L/1.4404 - surface resistance: brushed - silver - 300 mm x 300 mm x 160 mm - typ ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0899025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1