- Home ›
- All Products›
- 0851013
0851013
Phoenix Contact
Feed-through terminal block - connection method: Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - connection method: Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 14 - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 0851013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0851013
-
Alias/AKA:VBST-4-FS/FS(8-2-8-0-8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
7/15/26