- Home ›
- All Products›
- 0831712
0831712
Phoenix Contact
Device marker - Sheet - silver - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: adhesive - lett ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device marker - Sheet - silver - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: adhesive - lettering field size: 20 mm x 8 mm - Number of individual labels: 160
Search Keywords: 0831712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831712
-
Alias/AKA:LS-EMLP (20X8) SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26