- Home ›
- All Products›
- 0831664
Phoenix Contact
0831664
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Device marker - Aluminum label - aluminum color - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: snapped into marker carrier - lettering field size: 60 x 15 mm - Number of individual labels: 16
Search Keywords: 0831664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831664
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 0831664 RoHS compliant?
Yes, 0831664 is RoHS compliant.
What is the lead time for 0831664?
The standard lead time for 0831664 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
12/21/26