- Home ›
- All Products›
- 0831510
0831510
Phoenix Contact
Cable marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: Assembly ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: Assembly with cable binders - cable diameter: > 4.6 mm - lettering field size: 60 x 15 mm - Number of individual labels: 16
Search Keywords: 0831510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831510
-
Alias/AKA:LS-WMTB-AL-(60X15)-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/25/26
Tariffs may apply for U.S. shipments