- Home ›
- All Products›
- 0831508
0831508
Phoenix Contact
Cable marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: Assembly ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - Aluminum label - black - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - mounting type: Assembly with cable binders - cable diameter: > 2.9 mm - lettering field size: 29 x 8 mm - Number of individual labels: 36
Search Keywords: 0831508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0831508
-
Alias/AKA:LS-WMTB-AL-(29X8)-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26