- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0830746
0830746
Phoenix Contact
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 10 ... 40 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic cable markers - transparent - unlabeled - mounting type: Assembly with cable binders - cable diameter range: 10 ... 40 mm - lettering field size: 60 x 15 mm
Search Keywords: 0830746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830746
-
Alias/AKA:KMK-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/28/26