- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0830687
0830687
Phoenix Contact
Cable marker label - Sheet - white - unlabeled - can be labeled with: Office printing systems - mounting type: adhesive - cabl ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker label - Sheet - white - unlabeled - can be labeled with: Office printing systems - mounting type: adhesive - cable diameter: ‰¤ 3 mm - lettering field size: 13 x 10 mm - Number of individual labels: 156
Search Keywords: 0830687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0830687
-
Alias/AKA:WML-3-(13X10)A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments