- Home ›
- All Products›
- 0829957
0829957
Phoenix Contact
Cable marker - can be ordered: By card - white - labeled according to customer specifications - mounting type: thread on - cab ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - can be ordered: By card - white - labeled according to customer specifications - mounting type: thread on - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 112
Search Keywords: 0829957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829957
-
Alias/AKA:US-WMT-(10X4)-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26