- Home ›
- All Products›
- 0829950
0829950
Phoenix Contact
Marker for terminal blocks - can be ordered: By card - white - labeled according to customer specifications - mounting type: s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - can be ordered: By card - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 100 mm - lettering field size: 104 x 10.9 mm - Number of individual labels: 12
Search Keywords: 0829950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829950
-
Alias/AKA:US2-TM-100-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920490000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/27/26