- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0829366
0829366
Phoenix Contact
Profile - for screwing or riveting - 1000 mm long - for accommodating UC und US materials - height: 15 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Profile - for screwing or riveting - 1000 mm long - for accommodating UC und US materials - height: 15 mm
Search Keywords: 0829366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0829366
-
Alias/AKA:CARRIER-EMP-(1000X15)-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3916901000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Marking Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
Minimum Order Quantity:
3
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
3
$10.30
10
$9.79
25 +
$9.30
Click for Quote
Log in
to unlock special pricing