- Home ›
- All Products›
- 0828491
0828491
Phoenix Contact
Marker card - can be ordered: By card - white - labeled according to customer specifications - mounting type: snap into tall m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - can be ordered: By card - white - labeled according to customer specifications - mounting type: snap into tall marker groove - snap into flat marker groove - for terminal block width: 10 mm - lettering field size: 6 x 10.1 mm
Search Keywords: 0828491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0828491
-
Alias/AKA:SBS10-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920730000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
2
$17.98
25
$17.08
50 +
$16.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments