- Home ›
- All Products›
- 0826572
0826572
Phoenix Contact
Carrier for conductor marking collar - silver - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 16 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carrier for conductor marking collar - silver - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 16 mm - lettering field size: 47 x 10 mm
Search Keywords: 0826572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0826572
-
Alias/AKA:SD-WMTB-(47X10)-VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/8/26