- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0826530
0826530
Phoenix Contact
Carrier for conductor marking collar - black - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 16 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Carrier for conductor marking collar - black - unlabeled - mounting type: Assembly with cable binders - cable diameter: > 16 mm - lettering field size: 70 x 10 mm
Search Keywords: 0826530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0826530
-
Alias/AKA:SD-WMTB-(70X10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments