- Home ›
- All Products›
- 0826132:Q
Phoenix Contact
0826132:Q
Conductor marking collar, labeled with the capital letter: Q, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conductor marking collar, labeled with the capital letter: Q, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm
Search Keywords: 0826132Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0826132:Q
-
Alias/AKA:SD-WMS-10-(CH)-YE:Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 0826132:Q RoHS compliant?
Yes, 0826132:Q is RoHS compliant.
What is the lead time for 0826132:Q?
The standard lead time for 0826132:Q is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.3800
200
$0.1525
400
$0.1100
800
$0.0693
1,600
$0.0618
3,200
$0.0596
6,400 +
$0.0585
Click for Quote
Log in
to unlock special pricing