- Home ›
- All Products›
- 0826132:L
0826132:L
Phoenix Contact
Conductor marking collar, labeled with the capital letter: L, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar, labeled with the capital letter: L, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm
Search Keywords: 0826132L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0826132:L
-
Alias/AKA:SD-WMS 10 (CH) YE:L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
100
$0.3800
200
$0.1525
400
$0.1100
800
$0.0693
1,600
$0.0618
3,200
$0.0596
6,400 +
$0.0585
Click for Quote
Log in
to unlock special pricing