- Home ›
- All Products›
- 0825120
0825120
Phoenix Contact
Marker card - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - Card - can be ordered: By card - white - labeled according to customer specifications - mounting type: adhesive - for terminal block width: 2.54 mm - lettering field size: continuous x 2.8 mm
Search Keywords: 0825120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0825120
-
Alias/AKA:SK-2-8-REEL-P2-54-WH-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$10.26
25
$9.75
50 +
$9.26
Click for Quote
Log in
to unlock special pricing