- Home ›
- All Products›
- 0825051
0825051
Phoenix Contact
Zack marker sheet, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type: Snap into tal ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker sheet, can be ordered: by sheet, white, labeled according to customer specifications, Mounting type: Snap into tall marker groove, for terminal block width: 5.2 mm, Lettering field: 7.5 x 4.6 mm
Search Keywords: 0825051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0825051
-
Alias/AKA:ZBM 5 CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$115.84
5
$106.93
10
$97.85
25
$95.15
50
$92.58
100
$91.20
250 +
$89.83
Click for Quote
Log in
to unlock special pricing