- Home ›
- All Products›
- 0824965
0824965
Phoenix Contact
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into ta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Zack marker strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: snap into tall marker groove - for terminal block width: 5.8 mm - lettering field size: 5.75 x 10.5 mm - Number of individual labels: 10
Search Keywords: 0824965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824965
-
Alias/AKA:ZB-5-8-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$10.68
25
$10.15
50 +
$9.64
Click for Quote
Log in
to unlock special pricing