- Home ›
- All Products›
- 0824678
0824678
Phoenix Contact
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 16 mm - lettering field size: 15.45 x 5.1 mm - Number of individual labels: 32
Search Keywords: 0824678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824678
-
Alias/AKA:UC-TMF-16-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments