- Home ›
- All Products›
- 0824471
0824471
Phoenix Contact
Contactor marker - zack marker strip - can be ordered: Strip - yellow - labeled according to customer specifications - mountin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contactor marker - zack marker strip - can be ordered: Strip - yellow - labeled according to customer specifications - mounting type: snap into flat marker groove - for terminal block width: 20 mm - lettering field size: 20 mm x 8 mm
Search Keywords: 0824471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824471
-
Alias/AKA:SS-ZB-YE-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$5.58
25
$5.31
50 +
$5.04
Click for Quote
Log in
to unlock special pricing