- Home ›
- All Products›
- 0824444
0824444
Phoenix Contact
Cable marker - can be ordered: Strip - white - labeled according to customer specifications - mounting type: thread on - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker - can be ordered: Strip - white - labeled according to customer specifications - mounting type: thread on - cable diameter range: 0.6 ... 50 mm - lettering field size: 15 x 4 mm
Search Keywords: 0824444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824444
-
Alias/AKA:PABA WH/15 CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$14.62
25
$13.00
50
$12.04
100
$11.37
250
$11.20
500
$10.91
1,000 +
$10.75
Click for Quote
Log in
to unlock special pricing