- Home ›
- All Products›
- 0824435
0824435
Phoenix Contact
Cable marker label, can be ordered: Sheet, transparent/white, labeled according to customer specifications, Mounting type: Adh ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable marker label, can be ordered: Sheet, transparent/white, labeled according to customer specifications, Mounting type: Adhesive, Cable diameter: A‰¤6.5 mm, Lettering field: 25.4 x 12.7 mm
Search Keywords: 0824435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824435
-
Alias/AKA:KML-25X12-WH-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26