- Home ›
- All Products›
- 0824273
0824273
Phoenix Contact
Marker pin Zack strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: plug in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker pin Zack strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: plug in - for terminal block width: 5 mm - lettering field size: 4 x 4 mm
Search Keywords: 0824273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824273
-
Alias/AKA:BN-ZB-5/WH-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
3
$10.40
25
$9.88
50 +
$9.39
Click for Quote
Log in
to unlock special pricing