- Home ›
- All Products›
- 0824271
0824271
Phoenix Contact
Marker pin Zack strip - Strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker pin Zack strip - Strip - can be ordered: Strip - white - labeled according to customer specifications - mounting type: plug in - for terminal block width: 5.2 mm - lettering field size: 4 x 4 mm - Number of individual labels: 10
Search Keywords: 0824271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0824271
-
Alias/AKA:BN-ZB-5-2/WH-CUS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/22/26