- Home ›
- All Products›
- 0823753
0823753
Phoenix Contact
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier - transparent - unlabeled - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 4 x 18 mm
Search Keywords: 0823753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0823753
-
Alias/AKA:PATO-2/18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$0.746
250
$0.633
500
$0.623
1,000
$0.614
2,500
$0.557
5,000
$0.548
7,500
$0.540
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing