- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0820183
0820183
Phoenix Contact
Cable marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - C ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable marker - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: Assembly with cable binders - cable diameter: > 6 mm - lettering field size: 29 x 8 mm - Number of individual labels: 12
Search Keywords: 0820183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0820183
-
Alias/AKA:UC-WMTBA-(29X8)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Unicard Sheet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
3
4 Weeks
can ship
7/13/26