- Home ›
- All Products›
- 0819992
0819992
Phoenix Contact
Shrink sleeve - Roll - red - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERM ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - Roll - red - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - Cut - mounting type: slide-on - cable diameter range: 2.4 ... 4.8 mm - lettering field size: 9 x 30000 mm
Search Keywords: 0819992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0819992
-
Alias/AKA:WMS-2-HF-4-8-(EX9)R-RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26