- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0818182
0818182
Phoenix Contact
UNICARD SHEETS, DIAMETER 2.8 TO 4.4 MM | Phoenix Contact 0818182
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
UNICARD SHEETS, DIAMETER 2.8 TO 4.4 MM | Phoenix Contact 0818182
Search Keywords: 0818182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0818182
-
Alias/AKA:UC-WMC-4-4-(15X5-5)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Material:Polyamide
-
Marker Color:White
-
Maximum Cable Diameter:4.4 mm
-
Marker Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
4 Weeks
can ship
5/25/26
Tariffs may apply for U.S. shipments