- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0816235
0816235
Phoenix Contact
Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK RO ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: insert - cable diameter range: 0.6 ... 7 mm - lettering field size: 10 x 4 mm - Number of individual labels: 7500
Search Keywords: 0816235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816235
-
Alias/AKA:EMT-(10X4)R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insert Strip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
5/26/26
Tariffs may apply for U.S. shipments