- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 0816210
0816210
Phoenix Contact
Terminal Block & Wire Marking Products TMT ROLL = 10000 10MM TERM BLK MARKER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block & Wire Marking Products TMT ROLL = 10000 10MM TERM BLK MARKER
Search Keywords: 0816210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0816210
-
Alias/AKA:TMT-10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920690000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marker
-
Dimension:6.35 x 10.15 mm
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments