- Home ›
- All Products›
- 0810100
0810100
Phoenix Contact
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THE ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL: without print - Cut - mounting type: slide-on - cable diameter range: 1.5 ... 3.2 mm - lettering field size: 60 x 5 mm - Number of individual labels: 2500
Search Keywords: 0810100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0810100
-
Alias/AKA:WMS-2-HF-3-2-(60X5)RXL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,310.25
5 +
$1,244.74
Click for Quote
Log in
to unlock special pricing