- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0808024
0808024
Phoenix Contact
Conductor marker carrier, closed, 23 mm wide, conductor diameter 10.0 - 14.0 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marker carrier, closed, 23 mm wide, conductor diameter 10.0 - 14.0 mm
Search Keywords: 0808024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0808024
-
Alias/AKA:PATG-5/23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Marker Carrier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,370
can ship
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$0.672
400
$0.642
1,000
$0.632
2,600
$0.565
5,000
$0.556
7,600
$0.548
10,000
$0.540
15,000 +
$0.531
Click for Quote
Log in
to unlock special pricing