- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- 0807096
0807096
Phoenix Contact
Label sheet - DIN A4 - Sheet - yellow - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label sheet - DIN A4 - Sheet - yellow - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - Office printing systems - mounting type: adhesive - lettering field size: 16 x 6 mm - Number of individual labels: 405
Search Keywords: 0807096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0807096
-
Alias/AKA:BMKL-16X-6-YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/11/26
Tariffs may apply for U.S. shipments
Accessories