- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804500
0804500
Phoenix Contact
Engraving unit - Without marking plotter - weight: 7.6 kg - width: 250 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Engraving unit - Without marking plotter - weight: 7.6 kg - width: 250 mm
Search Keywords: 0804500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804500
-
Alias/AKA:ENGRAVING UNIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8459590030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$6,203.94
10 +
$6,017.82
Click for Quote
Log in
to unlock special pricing