- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 0804063
0804063
Phoenix Contact
Socket - Pin connector pattern type G - Push-in spring connection - for Great Britain and other countries - with extended t ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Socket - Pin connector pattern type G - Push-in spring connection - for Great Britain and other countries - with extended touch proofness/shutter - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 13 A - -20 °C - 60 °C - BS 1363-1/-2
Search Keywords: 0804063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804063
-
Alias/AKA:EO-G/PT/SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/9/26