- Home ›
- All Products›
- 0804049
0804049
Phoenix Contact
Double socket - Pin connector pattern type CF - Push-in spring connection - Light indicator - gray - for mounting on a DI ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double socket - Pin connector pattern type CF - Push-in spring connection - Light indicator - gray - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1
Search Keywords: 0804049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0804049
-
Alias/AKA:EO-CF/PT/LED/DUO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/28/26