help desk software
Image is representational - see mfr. specs

Socket - Pin connector pattern type CF - Push-in spring connection - green - for mounting on a DIN rail in the service int ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Socket - Pin connector pattern type CF - Push-in spring connection - green - for mounting on a DIN rail in the service interface or direct mounting - 250 V AC - 16 A - -20 °C - 60 °C - VDE 0620-1
Search Keywords: 0804039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0804039
  • Alias/AKA:
    EO-CF/PT/GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
4
$6.96
5 +
$6.61
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments