- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 0803926
Phoenix Contact
0803926
Shrink sleeve - continuous - cassette - white with black imprint - mounting type: slide-on - cable diameter: 3.2 - 9.5 mm - ca ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:0803926
-
Alias/AKA:MM-WMS-9-5-EX16R-C1-WHBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:9.5 mm
-
Marker Type:N/A