help desk software
Image is representational - see mfr. specs

Replacement power supply for THERMOMARK PRIME - input voltage at 100 V AC to 240 V AC / 1.5 A / 50 Hz to 60 Hz - output voltag ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Replacement power supply for THERMOMARK PRIME - input voltage at 100 V AC to 240 V AC / 1.5 A / 50 Hz to 60 Hz - output voltage at 24 V DC / 4.16 A
Search Keywords: 0803672
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    0803672
  • Alias/AKA:
    TMPEXT.POWERSUPPLY100240V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407007
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1 can ship
7 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$255.45
5 +
$242.68
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments